VISHAY Y0075200R000A9L
| Manufacturer | |
| MPN | Y0075200R000A9L |
| LCSC Part # | C1462211 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 200Ω ±0.05% 0.3W Through Hole |
| Datasheet | VISHAY Y0075200R000A9L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.904 | $ 6.90 |
| 200+ | $ 2.6718 | $ 534.36 |
| 500+ | $ 2.5792 | $ 1289.60 |
| 1,000+ | $ 2.5313 | $ 2531.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 200Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±8ppm/℃ | |
| Tolerance | ±0.05% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0022200R000A9L | VISHAY | Through Hole | 0 | $ 23.6599 | ||
| Y0706200R000A9L | VISHAY | Through Hole | 0 | $ 21.286 | ||
| Y0786200R000A9L | VISHAY | Through Hole | 0 | $ 9.8536 | ||
| Y1453200R000A9L | VISHAY | Through Hole | 0 | $ 10.951 | ||
| Y0771200R000A0L | VISHAY | Through Hole | 0 | $ 15.4733 | ||
| Y0789200R000T0L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y0075200R000T0L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y0075200R000T9L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y0789200R000T9L | VISHAY | Through Hole | 0 | $ 18.568 | ||
| Y0022200R000T9L | VISHAY | Through Hole | 0 | $ 25.4117 |

