VISHAY RLR20C4R70GRB14
| Manufacturer | |
| MPN | RLR20C4R70GRB14 |
| LCSC Part # | C1461907 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 4.7Ω ±2% 0.5W Through Hole,D3.5xL9.5mm |
| Datasheet | VISHAY RLR20C4R70GRB14 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5924 | $ 7.59 |
| 200+ | $ 2.9388 | $ 587.76 |
| 500+ | $ 2.8354 | $ 1417.70 |
| 1,000+ | $ 2.7845 | $ 2784.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C4R70GPB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.5924 | ||
| RLR20C4R70GMB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.5924 | ||
| RLR20C4R70GMBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 8.1172 | ||
| RLR20C4R70GRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 8.1172 | ||
| RLR20C4R70GPBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 8.1172 | ||
| RLR20C4R70GRR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C4R70GPR36 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C4R70GRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C4R70GPRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C4R70GMRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.5113 | ||
| RLR20C4R70GMRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.9959 | ||
| RLR20C4R70GRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.9959 | ||
| RLR20C4R70GRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.6084 | ||
| RLR20C4R70GRBSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.961 | ||
| RLR20C4R70GRRSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 4.0492 | ||
| RLR20C4R70GRM75 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.9193 | ||
| RLR20C4R70GPRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.1113 | ||
| RLR20C4R70GSRSL11 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 4.4101 | ||
| RLR20C4R70GMRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 2.6084 | ||
| RLR20C4R70GSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.4429 |

