VISHAY RWR74S4421FSB12
| Manufacturer | |
| MPN | RWR74S4421FSB12 |
| LCSC Part # | C1461541 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 4.42kΩ ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | VISHAY RWR74S4421FSB12 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 4.42kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 4.42kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3271 | $ 8.33 |
| 200+ | $ 3.2228 | $ 644.56 |
| 500+ | $ 3.1101 | $ 1555.05 |
| 1,000+ | $ 3.053 | $ 3053.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 4.42kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 4.42kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR74S4421FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.909 | ||
| RWR74S4421FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 6.1909 | ||
| RWR74S4421FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.7714 | ||
| RWR84S4421FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.0178 | ||
| RWR84S4421FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6772 | ||
| RWR84S4421FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.0118 | ||
| RWR84S4421FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.9263 | ||
| RWR84S4421FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 20.17 |

