LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3321BSB14 product image
Images for reference only

VISHAY RNC50H3321BSB14

Manufacturer
MPN
RNC50H3321BSB14
LCSC Part #
C1461357
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.32kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H3321BSB14
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.313$ 7.31
200+$ 2.8308$ 566.16
500+$ 2.732$ 1366.00
1,000+$ 2.6826$ 2682.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.32kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3321BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H3321BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC503K3200BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H3321BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC503K3200BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H3321BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H3321BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1307
RNC50H3321BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9701
RNC50J3321BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J3321BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.6426
RNC50J3321BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J3321BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J3321BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J3321BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J3321BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J3321BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3321BRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3321BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J3321BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC503K3200BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184