VISHAY RNC50H6122BSB14
| Manufacturer | |
| MPN | RNC50H6122BSB14 |
| LCSC Part # | C1461349 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 61.2kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H6122BSB14 |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 61.2kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 61.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.313 | $ 7.31 |
| 200+ | $ 2.8308 | $ 566.16 |
| 500+ | $ 2.732 | $ 1366.00 |
| 1,000+ | $ 2.6826 | $ 2682.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 61.2kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 61.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H6122BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNC50H6122BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| ERC5061K200BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNC50H6122BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5061K200BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.6293 | ||
| RNC50H6122BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H6122BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H6122BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1307 | ||
| RNC50J6122BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J6122BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.5648 | ||
| RNC50J6122BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.251 | ||
| RNC50J6122BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J6122BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J6122BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| ERC5061K200BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| ERC5061K200BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 | ||
| RNC50J6122BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 |

