LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3793DMB14 product image
Images for reference only

VISHAY RNC55J3793DMB14

Manufacturer
MPN
RNC55J3793DMB14
LCSC Part #
C1461040
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 379kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J3793DMB14
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1787$ 7.18
200+$ 2.7783$ 555.66
500+$ 2.6811$ 1340.55
1,000+$ 2.6332$ 2633.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance379kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3793DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.1787
RNC55J3793DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.9057
RNC55J3793DMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.9057
RNC55J3793DMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4386
RNC55J3793DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4386
ERC55379K00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7995
RNC55J3793BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.3334
RNC55J3793BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 8.4583
RNC55J3793BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.4727
RNC55J3793BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
ERC55379K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.0211
RNC55J3793BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J3793BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55379K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1287
RNC55J3793BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838