LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y007549K9000D0L product image
Images for reference only

VISHAY Y007549K9000D0L

Manufacturer
MPN
Y007549K9000D0L
LCSC Part #
C1460790
Packaging
Through Hole
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 0.3W Through Hole
DatasheetVISHAY Y007549K9000D0L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6385$ 6.64
200+$ 2.5699$ 513.98
500+$ 2.4789$ 1239.45
1,000+$ 2.4356$ 2435.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance49.9kΩ
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y078549K9000D9LVISHAYThrough Hole0$ 8.2962
Y000749K9000D0LVISHAYThrough Hole0$ 23.9437
Y150849K9000BR0LVISHAYThrough Hole0$ 11.3337
Y144249K9000B0LVISHAYThrough Hole0$ 14.112
Y079349K9000B0LVISHAYThrough Hole0$ 8.6759
Y000749K9000B9LVISHAYThrough Hole0$ 9.1297
Y006249K9000B0LVISHAYThrough Hole0$ 10.9247
Y006249K9000B9LVISHAYThrough Hole0$ 10.9247
Y578749K9000B0LVISHAYThrough Hole0$ 16.7513
Y010149K9000B9LVISHAYThrough Hole0$ 16.2667