LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1721BSB14 product image
Images for reference only

VISHAY RNC50H1721BSB14

Manufacturer
MPN
RNC50H1721BSB14
LCSC Part #
C1460642
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.72kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H1721BSB14
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.313$ 7.31
200+$ 2.8308$ 566.16
500+$ 2.732$ 1366.00
1,000+$ 2.6826$ 2682.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.72kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1721BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H1721BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9356
RNC50H1721BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
ERC501K7200BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1721BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H1721BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC501K7200BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H1721BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J1721BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1721BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1721BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1721BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1721BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1721BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC501K7200BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1721BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC501K7200BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442