VISHAY Y087510R0000B0L
| Manufacturer | |
| MPN | Y087510R0000B0L |
| LCSC Part # | C1460407 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10Ω ±0.1% 0.3W Through Hole |
| Datasheet | VISHAY Y087510R0000B0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9963 | $ 5.00 |
| 200+ | $ 1.934 | $ 386.80 |
| 500+ | $ 1.8661 | $ 933.05 |
| 1,000+ | $ 1.8321 | $ 1832.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y002410R0000B9L | VISHAY | Through Hole | 0 | $ 21.1981 | ||
| Y000710R0000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y079310R0000B9L | VISHAY | Through Hole | 0 | $ 7.2343 | ||
| Y079310R0000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y078510R0000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y078510R0000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y007710R0000B0L | VISHAY | Through Hole | 0 | $ 15.7079 | ||
| Y001110R0000B9L | VISHAY | Through Hole | 0 | $ 13.6088 | ||
| Y001210R0000B0L | VISHAY | Through Hole | 0 | $ 17.0477 | ||
| Y001210R0000B9L | VISHAY | Through Hole | 0 | $ 17.0477 |

