LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J9880DSBSL product image
Images for reference only

VISHAY RNC50J9880DSBSL

Manufacturer
MPN
RNC50J9880DSBSL
LCSC Part #
C1460307
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 988Ω ±0.5% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50J9880DSBSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7713$ 6.77
200+$ 2.6209$ 524.18
500+$ 2.5298$ 1264.90
1,000+$ 2.4835$ 2483.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance988Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J9880DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J9880DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J9880DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
RNC50J9880DSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50988R00DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J9880DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC50988R00DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J9880DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J9880BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J9880BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC50988R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J9880BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374