LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR82S30R1FRBSL product image
Images for reference only

VISHAY RWR82S30R1FRBSL

Manufacturer
MPN
RWR82S30R1FRBSL
LCSC Part #
C1460059
Packaging
Through Hole,D2xL7.9mm
Customer #
Key Attributes
RES 30.1Ω ±1% 1.5W Through Hole,D2xL7.9mm
DatasheetVISHAY RWR82S30R1FRBSL
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3271$ 8.33
200+$ 3.2228$ 644.56
500+$ 3.1101$ 1555.05
1,000+$ 3.053$ 3053.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL7.9mm
Resistance30.1Ω
Power(Watts)1.5W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR82S30R1FRB12VISHAYThrough Hole,D2xL7.9mm0$ 6.9009
RWR82S30R1FSB12VISHAYThrough Hole,D2xL7.9mm0$ 8.574
RWR82S30R1FRS70VISHAYThrough Hole,D2xL7.9mm0$ 5.1012
RWR82S30R1FRS73VISHAYThrough Hole,D2xL7.9mm0$ 5.1012
RWR82S30R1FRRSLVISHAYThrough Hole,D2xL7.9mm0$ 6.4703
RWR82S30R1FSRSLVISHAYThrough Hole,D2xL7.9mm0$ 8.98
RWR82S30R1FSBSLVISHAYThrough Hole,D2xL7.9mm0$ 10.7375