LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0075510R000F0L product image
Images for reference only

VISHAY Y0075510R000F0L

Manufacturer
MPN
Y0075510R000F0L
LCSC Part #
C1459877
Packaging
Through Hole
Customer #
Key Attributes
RES 510Ω ±1% 0.3W Through Hole
DatasheetVISHAY Y0075510R000F0L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3715$ 6.37
200+$ 2.4665$ 493.30
500+$ 2.3801$ 1190.05
1,000+$ 2.3369$ 2336.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance510Ω
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y1453510R000F0LVISHAYThrough Hole0$ 8.7454
Y1453510R000F9LVISHAYThrough Hole0$ 8.7454
LR1F510RTE ConnectivityThrough Hole0$ 0.2299
LR2F510RTE ConnectivityThrough Hole0$ 0.0565
H4P510RFZATE ConnectivityThrough Hole0$ 0.2728
H4P510RFCATE ConnectivityThrough Hole0$ 0.41
Y0075510R000B9LVISHAYThrough Hole0$ 6.282
CPW05510R0FE143VISHAYThrough Hole0$ 18.3205
Y1453510R000B0LVISHAYThrough Hole0$ 28.792
Y0785510R000T9LVISHAYThrough Hole0$ 9.2763