LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79325DBVR product image
  • TPS79325DBVR thumbnail 1
  • TPS79325DBVR thumbnail 2
  • TPS79325DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79325DBVR

Manufacturer
MPN
TPS79325DBVR
LCSC Part #
C14596
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, low-dropout regulator with enable function
DatasheetTI TPS79325DBVR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,650
4,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3316$ 1.66
50+$ 0.2652$ 13.26
150+$ 0.2368$ 35.52
500+$ 0.2013$ 100.65
3,000+$ 0.1855$ 556.50
6,000+$ 0.1761$ 1056.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)170uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS793 family of low-dropout (LDO) low-power linear voltage regulators features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up, and excellent line and load transient responses in NanoStar wafer chip scale and SOT23 packages. NanoStar packaging gives an ultrasmall footprint as well as an ultralow profile and package weight, making these devices ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small, 2.2-μF ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages (for example, 112 mV at 200 mA, TPS79330). Each device achieves fast start-up times (approximately 50 μs with a 0.001-μF bypass capacitor) while consuming very low quiescent current (170 μA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 μA. The TPS79328 exhibits approximately 32 μV_RMS of output voltage noise at 2.8-V output with a 0.1-μF bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.

Features

AI Translation
  • 200-mA RF Low-Dropout Regulator
  • With Enable
  • Available in Fixed-Voltage Versions from 1.8 V to 4.75 V and Adjustable (1.22 V to 5.5 V)
  • High PSRR (70 dB at 10 KHz)
  • Low Noise (32 μV_RMS, TPS79328)
  • Fast Start-Up Time (50 μs)
  • Stable With a 2.2-μF Ceramic Capacitor
  • Excellent Load and Line Transient Response
  • Very Low Dropout Voltage (112 mV at 200 mA, TPS79330)
  • 5- and 6-Pin SOT23 (DBV) and NanoStar Wafer Chip Scale (YZQ) Packages

Applications

AI Translation
  • RF: VCOs, Receivers, ADCs
  • Audio
  • Cellular and Cordless Telephones
  • Bluetooth, Wireless LAN
  • Handheld Organizers, PDAs

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT9193-25GBRICHTEKSimilarSOT-23-53,325$ 0.1385
TPS73025DBVRTISimilarSOT-23-589$ 0.8025
TPS73025DBVTTISimilarSOT-23-54$ 0.9832
AP2210K-2.5TRG1DIODESSimilarSOT-23-5450$ 0.1647
SPX3819M5-L-2-5/TRMaxLinearSimilarSOT-23-59,145$ 0.3697
View and Compare All Alternative Parts.