LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Korean Hroparts Elec 1.25T-6P-DP

Manufacturer
MPN
1.25T-6P-DP
LCSC Part #
C145933
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 6POS 1.25mm
DatasheetKorean Hroparts Elec 1.25T-6P-DP
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerKorean Hroparts Elec
PackagingThrough Hole,P=1.25mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row6
Number of Rows1
Pitch1.25mm
Current Rating1A
Operating Temperature-25℃~+85℃
Number of PINs6P
Plastic MaterialPA46
X-Length of Bottom Edge on Board (Spacing Line)9.25mm
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.