LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H4532BSBSL product image
Images for reference only

VISHAY RNR55H4532BSBSL

Manufacturer
MPN
RNR55H4532BSBSL
LCSC Part #
C1458796
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 45.3kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H4532BSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6293$ 6.63
200+$ 2.5653$ 513.06
500+$ 2.4758$ 1237.90
1,000+$ 2.431$ 2431.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance45.3kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4532BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H4532BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H4532BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H4532BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4532BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H4532BMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5545K300BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
ERC5545K300BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H4532BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4532BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4532BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H4532BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H4532BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.2688
RNR55H4532BMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNR55H4532BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H4532BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5545K300BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H4532BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H4532BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H4532BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632