LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H2231BSBSL product image
Images for reference only

VISHAY RNR55H2231BSBSL

Manufacturer
MPN
RNR55H2231BSBSL
LCSC Part #
C1458660
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 2.23kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNR55H2231BSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6293$ 6.63
200+$ 2.5653$ 513.06
500+$ 2.4758$ 1237.90
1,000+$ 2.431$ 2431.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance2.23kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2231BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2231BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H2231BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H2231BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2231BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2231BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H2231BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H2231BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNR55H2231BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
ERC552K2300BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H2231BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H2231BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2231BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2231BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
ERC552K2300BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H2231BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC552K2300BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H2231BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNF14BTC2K23SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1075
RNF14BBC2K23SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1278