VISHAY RWR78S2671FRB12
| Manufacturer | |
| MPN | RWR78S2671FRB12 |
| LCSC Part # | C1458531 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 2.67kΩ ±1% 10W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY RWR78S2671FRB12 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.67kΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.67kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4149 | $ 7.41 |
| 200+ | $ 2.8694 | $ 573.88 |
| 500+ | $ 2.769 | $ 1384.50 |
| 1,000+ | $ 2.7196 | $ 2719.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.67kΩ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 2.67kΩ | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR78S2671FRBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.9196 | ||
| RWR78S2671FSB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 9.213 | ||
| RWR78S2671FRS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 5.7526 | ||
| RWR78S2671FRRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 6.9086 | ||
| RWR78S2671FSRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 9.6853 | ||
| RWR78S2671FSBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 11.5797 |

