LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2003DSBSL product image
Images for reference only

VISHAY RNC60H2003DSBSL

Manufacturer
MPN
RNC60H2003DSBSL
LCSC Part #
C1458504
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 200kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H2003DSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3916$ 6.39
200+$ 2.4742$ 494.84
500+$ 2.3878$ 1193.90
1,000+$ 2.3446$ 2344.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance200kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2003DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H2003DRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3916
RNC60H2003DRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H2003DRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
ERC55200K00DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H2003DRRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H2003DRRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H2003DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.5346
RNC60H2003DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H2003DRRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H2003DRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC55200K00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
ERC55200K00DHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60J2003DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9517
RNC60K2003DMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.7889
RNR60K2003DMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.3334
ERC55200K00DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60K2003DMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.7889
RNC60K2003DRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.7889
ERC55200K00DKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.3334