VISHAY RWR80S39R2FRB12
| Manufacturer | |
| MPN | RWR80S39R2FRB12 |
| LCSC Part # | C1458209 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 39.2Ω ±1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | VISHAY RWR80S39R2FRB12 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 39.2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 39.2Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.833 | $ 6.83 |
| 200+ | $ 2.644 | $ 528.80 |
| 500+ | $ 2.5514 | $ 1275.70 |
| 1,000+ | $ 2.5051 | $ 2505.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 39.2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 39.2Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S39R2FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.1388 | ||
| RWR80S39R2FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.3765 | ||
| RWR80N39R2FMB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.6853 | ||
| RWR80N39R2FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.6853 | ||
| RWR80N39R2FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.2708 | ||
| RWR80N39R2FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.5891 | ||
| RWR80S39R2FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.0012 | ||
| RWR80N39R2FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.136 | ||
| RWR80N39R2FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.095 | ||
| RWR80S39R2FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.5665 | ||
| RWR80S39R2FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.5478 | ||
| RWR80S39R2FRS70 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 5.2431 | ||
| RWR80S39R2FRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 5.2431 | ||
| RWR80N39R2FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.9067 | ||
| RWR80S39R2FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.2069 |

