LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR74S48R7FRBSL product image
Images for reference only

VISHAY RWR74S48R7FRBSL

Manufacturer
MPN
RWR74S48R7FRBSL
LCSC Part #
C1457977
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 48.7Ω ±1% 5W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR74S48R7FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1587$ 7.16
200+$ 2.7706$ 554.12
500+$ 2.6733$ 1336.65
1,000+$ 2.6255$ 2625.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance48.7Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR74S48R7FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 5.9594
RWR74N48R7FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 8.3765
RWR74S48R7FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 8.909
RWR74N48R7FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 10.1113
RWR74N48R7FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 11.6394
RWR74S48R7FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 4.4236
RWR74S48R7FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 5.5535
RWR74N48R7FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 9.8705
RWR74N48R7FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 8.821
RWR74N48R7FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 12.354
RWR74S48R7FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.7714
RWR74N48R7FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 14.5136
RWR74S48R7FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 8.686
RWR84S48R7FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0178
RWR84S48R7FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S48R7FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84S48R7FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S48R7FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S48R7FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S48R7FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 20.17