LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3162BRBSL product image
Images for reference only

VISHAY RNC55J3162BRBSL

Manufacturer
MPN
RNC55J3162BRBSL
LCSC Part #
C1457906
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 31.6kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J3162BRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3067$ 6.31
200+$ 2.4418$ 488.36
500+$ 2.3554$ 1177.70
1,000+$ 2.3137$ 2313.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance31.6kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3162BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3162BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3162BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J3162BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3162BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J3162BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC5531K600BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J3162BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3162BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5531K600BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J3162BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3162BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3162BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3162BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC5531K600BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3162BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3162BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BTE31K6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE31K6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNC55H3162BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442