LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S1781FRB12 product image
Images for reference only

VISHAY RWR80S1781FRB12

Manufacturer
MPN
RWR80S1781FRB12
LCSC Part #
C1457327
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 1.78kΩ ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S1781FRB12
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.833$ 6.83
200+$ 2.644$ 528.80
500+$ 2.5514$ 1275.70
1,000+$ 2.5051$ 2505.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance1.78kΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S1781FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S1781FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80S1781FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80S1781FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S1781FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S1781FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80S1781FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.2431
RWR80S1781FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.2715
RWR80S1781BRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.894
RWR80S1781BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S1781BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.5079
RWR80S1781BRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 15.0118
RWR80S1781BRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 18.8906
RWR80S1781BSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 26.3687
RWR80S1781BRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 18.1169