LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J5231FSBSL product image
Images for reference only

VISHAY RNC60J5231FSBSL

Manufacturer
MPN
RNC60J5231FSBSL
LCSC Part #
C1456248
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 5.23kΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J5231FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9686$ 5.97
200+$ 2.3106$ 462.12
500+$ 2.2288$ 1114.40
1,000+$ 2.1887$ 2188.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance5.23kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J5231FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
ERC555K2300FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60K5231FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60H5231FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H5231FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
ERC555K2300FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60K5231FRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H5231FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H5231FSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H5231FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60K5231FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H5231FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H5231FSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
ERC555K2300FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H5231FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H5231FSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H5231FSB14201VISHAYThrough Hole,D2.5xL7.1mm0$ 4.7325
RNC60H5231FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60K5231FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC555K2300FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207