LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1503BMB14 product image
Images for reference only

VISHAY RNC55J1503BMB14

Manufacturer
MPN
RNC55J1503BMB14
LCSC Part #
C1456247
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 150kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J1503BMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.731$ 5.73
200+$ 2.218$ 443.60
500+$ 2.1408$ 1070.40
1,000+$ 2.1023$ 2102.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance150kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1503BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.3186
RNC55J1503BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1503BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1503BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1503BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1503BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1503BRRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1503BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1503BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1503BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1503BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1503BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1503BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55150K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
ERC55150K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1503BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J1503BSRC965VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1503BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1503BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1503BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729