LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC54VN4302ECB713

Manufacturer
MPN
TC54VN4302ECB713
LCSC Part #
C145572
Packaging
SOT-23
Customer #
Key Attributes
Lagging function Active Low 700mV~10V 1 SOT-23 Supervisors RoHS
DatasheetMICROCHIP TC54VN4302ECB713
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
FunctionLagging function
Reset Active LevelActive Low
standby current1uA
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage4.3V
Number of Voltages Monitored1

Introduction

AI Translation

The TC54 series are CMOS voltage detectors that are especially well suited for battery-powered applications because of their extremely low 1 μA operating current and small surface-mount packaging. Each part is laser - trimmed to the desired threshold voltage, which can be specified from 1.4V to 7.7V for a 2% tolerance and from 1.5V to 6.0V for a 1% tolerance. The device includes a comparator, low - current high - precision reference, laser - trimmed divider, hysteresis circuit and output driver. The TC54 is available with either an open - drain or complementary output stage. During operation, the TC54's output (V_OUT) remains in the logic - high state as long as V_IN is greater than the specified threshold voltage (V_DET -). When V_IN falls below V_DET -, the output is driven to a logic - low. V_OUT remains low until V_IN rises above V_DET - by an amount V_HYST, whereupon it resets to a logic - high.

Features

AI Translation
  • Precise Detection Thresholds: Standard ±2.0%, Custom ±1.0%
  • Small Packages: 3 - Pin SOT - 23A, 3 - Pin SOT - 89, TO - 92 and 5 - Pin SOT - 23A (7.7V only)
  • Low Current Drain: Typ. 1 μA
  • Wide Detection Range: 1.1V to 6.0V and 7.7V
  • Wide Operating Voltage Range: 0.7V to 10V

Applications

AI Translation
  • Battery Voltage Monitoring
  • Microprocessor Reset
  • System Brown - Out Protection
  • Switching Circuit in Battery Backup
  • Level Discriminator