LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY SI7454DP-T1-E3

Manufacturer
MPN
SI7454DP-T1-E3
LCSC Part #
C145445
Packaging
PowerPAKSO-8
Customer #
Key Attributes
MOSFET N-CH 100V 7.8A PowerPAKSO-8
DatasheetVISHAY SI7454DP-T1-E3
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingPowerPAKSO-8
ConfigurationHalf-Bridge
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)7.8A
Pd - Power Dissipation4.8W
RDS(on)40mΩ@6V
Number1 N-channel
Gate Charge(Qg)30nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))4V
TypeN-Channel

Features

AI Translation
  • Halogen-free According to IEC 61249-2-2 Available
  • TrenchFET Power MOSFETs
  • New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
  • PWM Optimized for Fast Switching
  • 100 % Rg Tested
  • RoHS COMPLIANT HALOGEN FREE Available

Applications

AI Translation
  • Primary Side Switch for High Density DC/DC
  • Telecom/Server 48 V, Full-/Half-Bridge DC/DC Industrial and 42 V Automotive