LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC55H11R0FSBSL

Manufacturer
MPN
RNC55H11R0FSBSL
LCSC Part #
C1453621
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 11Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H11R0FSBSL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance11Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃