VISHAY SI1012X-T1-GE3
| Manufacturer | |
| MPN | SI1012X-T1-GE3 |
| LCSC Part # | C145298 |
| Packaging | SC-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 600mA SC-89 |
| Datasheet | VISHAY SI1012X-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-89 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 90pF | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 600mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 1.25Ω@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 750pC@10V,4.5V | |
| Vgs | ±6V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-89 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 90pF | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 600mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 1.25Ω@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 750pC@10V,4.5V | |
| Vgs | ±6V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 1.8 V Rated Gate-Source
- ESD Protected: 2000 V
- RoHS COMPLIANT
- High-Side Switching
- Low On-Resistance: 0.7 Ω
- HALOGEN FREE
- Low Threshold: 0.8 V (typ.)
- Fast Switching Speed: 10 ns
Applications
AI Translation
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
- Battery Operated Systems
- Power Supply Converter Circuits
- Load/Power Switching
- Cell Phones, Pagers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-89 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 90pF | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 600mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 1.25Ω@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 750pC@10V,4.5V | |
| Vgs | ±6V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-89 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 90pF | |
| Pd - Power Dissipation | 250mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 600mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 1.25Ω@1.8V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 750pC@10V,4.5V | |
| Vgs | ±6V | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 1.8 V Rated Gate-Source
- ESD Protected: 2000 V
- RoHS COMPLIANT
- High-Side Switching
- Low On-Resistance: 0.7 Ω
- HALOGEN FREE
- Low Threshold: 0.8 V (typ.)
- Fast Switching Speed: 10 ns
Applications
AI Translation
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
- Battery Operated Systems
- Power Supply Converter Circuits
- Load/Power Switching
- Cell Phones, Pagers
C145298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



