VISHAY MBR1545CT-E3/45
| Manufacturer | |
| MPN | MBR1545CT-E3/45 |
| LCSC Part # | C145244 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 7.5A 45V 570mV@7.5A TO-220-3 Diode Arrays RoHS |
| Datasheet | VISHAY MBR1545CT-E3/45 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 7.5A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Voltage - Forward(Vf@If) | 570mV@7.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 7.5A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Voltage - Forward(Vf@If) | 570mV@7.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6972 | $ 0.70 |
| 10+ | $ 0.5692 | $ 5.69 |
| 50+ | $ 0.5044 | $ 25.22 |
| 100+ | $ 0.4396 | $ 43.96 |
| 500+ | $ 0.4011 | $ 200.55 |
| 1,000+ | $ 0.3826 | $ 382.60 |
| 2,000+ | $ 0.3779 | $ 755.80 |
| 4,000+ | $ 0.3749 | $ 1499.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 7.5A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Voltage - Forward(Vf@If) | 570mV@7.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-220-3 | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 7.5A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Reverse Leakage Current (Ir) | 100uA@45V | |
| Voltage - Forward(Vf@If) | 570mV@7.5A |
Help & FeedbackShow similar products (0) >
C145244 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STPS2045CT | ST | Similar | TO-220AB-3 | 994 | $ 0.6456 | ||
| MBR20L45CT | NH | Similar | TO-220CAB | 335 | $ 0.3482 | ||
| MBR10100LCT | LGE | Similar | TO-220AB | 50 | $ 0.3343 | ||
| MBR20U80CT | NH | Similar | TO-220AB | 491 | $ 0.4716 | ||
| SBD1045LCT | JSCJ | Similar | TO-220-3L | 435 | $ 0.2992 |



