onsemi NTZD3154NT1G
| Manufacturer | |
| MPN | NTZD3154NT1G |
| LCSC Part # | C145189 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 540mA SOT-563 |
| Datasheet | onsemi NTZD3154NT1G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 150pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 900mΩ@1.8V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Vgs | ±7V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 150pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 900mΩ@1.8V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Vgs | ±7V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage
- Small Footprint 1.6 x 1.6 mm
- ESD Protected Gate
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Load/Power Switches
- Power Supply Converter Circuits
- Battery Management
- Cell Phones, Digital Cameras, PDAs, Pagers, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 150pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 900mΩ@1.8V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Vgs | ±7V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 150pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 25pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 540mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 900mΩ@1.8V | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Vgs | ±7V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(on) Improving System Efficiency
- Low Threshold Voltage
- Small Footprint 1.6 x 1.6 mm
- ESD Protected Gate
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Load/Power Switches
- Power Supply Converter Circuits
- Battery Management
- Cell Phones, Digital Cameras, PDAs, Pagers, etc.
C145189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



