LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST Z0109NN5AA4

Manufacturer
MPN
Z0109NN5AA4
LCSC Part #
C145131
Packaging
SOT-223
Customer #
Key Attributes
TRIAC 800V 1A SOT-223
DatasheetST Z0109NN5AA4
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingSOT-223
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)8A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers,... Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.

Features

AI Translation
  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 or 800 V
  • Triggering gate current, IGT (Q1) 3 to 25 mA

Applications

AI Translation
  • home appliances (electrovalve, pump, door lock, small lamp control)
  • fan speed controllers