LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S3R30FRB12 product image
Images for reference only

VISHAY RWR89S3R30FRB12

Manufacturer
MPN
RWR89S3R30FRB12
LCSC Part #
C1450984
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 3.3Ω ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S3R30FRB12
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7032$ 5.70
200+$ 2.2072$ 441.44
500+$ 2.13$ 1065.00
1,000+$ 2.0915$ 2091.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance3.3Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S3R30FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S3R30FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RS02B3R300FS70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.7302
RS02B3R300FE70VISHAYThrough Hole,D4.8xL14.2mm0$ 1.7832
WW3FT3R30SEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.2643