LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1453DSBSL product image
Images for reference only

VISHAY RNC55H1453DSBSL

Manufacturer
MPN
RNC55H1453DSBSL
LCSC Part #
C1449844
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 145kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1453DSBSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.527$ 4.53
200+$ 1.7519$ 350.38
500+$ 1.6917$ 845.85
1,000+$ 1.6608$ 1660.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance145kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1453DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H1453DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
ERC55145K00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H1453BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1453BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1453BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55145K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1453BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1453BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
ERC55145K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1453BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1453BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16