VISHAY RNX0753M30FNLB
| Manufacturer | |
| MPN | RNX0753M30FNLB |
| LCSC Part # | C1449796 |
| Packaging | Through Hole,D3.6xL20.1mm |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±1% 2W Through Hole,D3.6xL20.1mm |
| Datasheet | VISHAY RNX0753M30FNLB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL20.1mm | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL20.1mm | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7567 | $ 11.76 |
| 200+ | $ 4.5502 | $ 910.04 |
| 500+ | $ 4.3897 | $ 2194.85 |
| 1,000+ | $ 4.311 | $ 4311.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL20.1mm | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL20.1mm | |
| Resistance | 3.3MΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

