LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6340DSB14 product image
Images for reference only

VISHAY RNC55H6340DSB14

Manufacturer
MPN
RNC55H6340DSB14
LCSC Part #
C1449586
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 634Ω ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H6340DSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3671$ 4.37
200+$ 1.6898$ 337.96
500+$ 1.6309$ 815.45
1,000+$ 1.6014$ 1601.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance634Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6340DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H6340DSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1115
ERC55634R00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H6340DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6739
ERC55634R00DHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H6340DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.9196
RNC55J6340DSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.251
RNC55J6340DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
RNC55J6340DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212
ERC55634R00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
ERC55634R00DEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9055
RNC55H6340BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNR55H6340BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H6340BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6340BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H6340BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNC55H6340BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H6340BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.9044
RNC55H6340BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55634R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751