LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6810DSB14 product image
Images for reference only

VISHAY RNC55H6810DSB14

Manufacturer
MPN
RNC55H6810DSB14
LCSC Part #
C1449578
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 681Ω ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H6810DSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3671$ 4.37
200+$ 1.6898$ 337.96
500+$ 1.6309$ 815.45
1,000+$ 1.6014$ 1601.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance681Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6810DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
ERC55681R00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55H6810DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.7155
RNC55H6810BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6810BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6810BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H6810BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6810BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC55681R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H6810BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6810BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H6810BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6810BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6810BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55681R00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H6810BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6810BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6810BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H6810BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
ERC55681R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751