LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2053DSB14 product image
Images for reference only

VISHAY RNC55H2053DSB14

Manufacturer
MPN
RNC55H2053DSB14
LCSC Part #
C1449518
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 205kΩ ±0.5% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H2053DSB14
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3671$ 4.37
200+$ 1.6898$ 337.96
500+$ 1.6309$ 815.45
1,000+$ 1.6014$ 1601.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance205kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC55205K00DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNF14DTC205KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0311
RNC55K2053DMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5252
RNC55K2053DMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5252
ERC55205K00DKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55K2053DMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55H2053BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2053BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2053BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2053BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H2053BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55205K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751