VISHAY RNX05050M0FNLB
| Manufacturer | |
| MPN | RNX05050M0FNLB |
| LCSC Part # | C1449460 |
| Packaging | Through Hole,D3.6xL13.7mm |
| Customer # | |
| Key Attributes | RES 50MΩ ±1% 1.2W Through Hole,D3.6xL13.7mm |
| Datasheet | VISHAY RNX05050M0FNLB |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2396 | $ 11.24 |
| 200+ | $ 4.3495 | $ 869.90 |
| 500+ | $ 4.1967 | $ 2098.35 |
| 1,000+ | $ 4.1211 | $ 4121.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 50MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNX05050M0FNR6 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05050M0FNR7 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05050M0FNR8 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05050M0FNWF | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05050M0FHLB | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 12.1703 | ||
| RNX05050M0FHR8 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 6.3422 |

