VISHAY 1N5403-E3/54
| Manufacturer | |
| MPN | 1N5403-E3/54 |
| LCSC Part # | C144921 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 1 Independent 300V 1.2V@3A 3A DO-201AD Single Diodes RoHS |
| Datasheet | VISHAY 1N5403-E3/54 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2827 | $ 1.41 |
| 50+ | $ 0.225 | $ 11.25 |
| 150+ | $ 0.2002 | $ 30.03 |
| 1,400+ | $ 0.1694 | $ 237.16 |
| 2,800+ | $ 0.1556 | $ 435.68 |
| 5,600+ | $ 0.1474 | $ 825.44 |
| 9,800+ | $ 0.1457 | $ 1427.86 |
| 19,600+ | $ 0.1445 | $ 2832.20 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 300V | |
| Voltage - Forward(Vf@If) | 1.2V@3A | |
| Reverse Leakage Current (Ir) | 5uA@300V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
C144921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1N5408-E3/54 | VISHAY | Similar | DO-201AD | 1,285 | $ 0.3808 | ||
| 1N5405-E3/54 | VISHAY | Similar | DO-201AD | 15 | $ 0.9342 | ||
| 1N5404-E3/54 | VISHAY | Similar | DO-201AD | 1,140 | $ 0.3941 | ||
| 1N5406_AY_10001 | PANJIT | Similar | DO-201AD | 210 | $ 0.0669 | ||
| 1N5406-E3/73 | VISHAY | Similar | DO-201AD | 495 | $ 0.3618 |



