VISHAY VO3063-X007T
| Manufacturer | |
| MPN | VO3063-X007T |
| LCSC Part # | C144874 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Optocoupler, Phototriac Output, Zero Crossing, 1.5 kV/us dV/dt, 600 V |
| Datasheet | VISHAY VO3063-X007T |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO3062 and VO3063 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive zero crossing triac detector chip. The 600 V blocking voltage permits control of off- line voltages up to 240 VAC with a safety factor of more than two, and is sufficient for as much as 380 V
Features
AI Translation
- 1500 V/µs dV/dt minimum
- 600 V blocking voltage
- 100 mA on-state current
- Zero crossing detector
- Low input trigger current
- 6 pin DIP package
Applications
AI Translation
- Household appliances
- Triac drive / AC motor drives
- Solenoid / valve controls
- Office automation equipment / machine
- Temperature (HVAC) / lighting controls
- Switching power supply
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6712 | $ 3.67 |
| 10+ | $ 3.1616 | $ 31.62 |
| 30+ | $ 2.8595 | $ 85.79 |
| 100+ | $ 2.5528 | $ 255.28 |
| 500+ | $ 2.4119 | $ 1205.95 |
| 1,000+ | $ 2.3484 | $ 2348.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Number of Channels | 1 | |
| Power Dissipation | 300mW | |
| Static dv/dt | 2000V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 600V | |
| Features | Zero-crossing trigger |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | Yes |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The VO3062 and VO3063 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive zero crossing triac detector chip. The 600 V blocking voltage permits control of off- line voltages up to 240 VAC with a safety factor of more than two, and is sufficient for as much as 380 V
Features
AI Translation
- 1500 V/µs dV/dt minimum
- 600 V blocking voltage
- 100 mA on-state current
- Zero crossing detector
- Low input trigger current
- 6 pin DIP package
Applications
AI Translation
- Household appliances
- Triac drive / AC motor drives
- Solenoid / valve controls
- Office automation equipment / machine
- Temperature (HVAC) / lighting controls
- Switching power supply
C144874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



