LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY FS-010CBE250R0JE product image
Images for reference only

VISHAY FS-010CBE250R0JE

Manufacturer
MPN
FS-010CBE250R0JE
LCSC Part #
C1448208
Packaging
Through Hole,D7.9xL44.4mm
Customer #
Key Attributes
RES 250Ω ±5% 10W Through Hole,D7.9xL44.4mm
DatasheetVISHAY FS-010CBE250R0JE
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8296$ 4.83
200+$ 1.8692$ 373.84
500+$ 1.8044$ 902.20
1,000+$ 1.772$ 1772.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL44.4mm
Resistance250Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±260ppm/℃
Tolerance±5%
Operating Temperature-55℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
B12J250EOhmiteThrough Hole,D7.9xL44.4mm0$ 4.0152