VISHAY RNX05015M0JKEL
| Manufacturer | |
| MPN | RNX05015M0JKEL |
| LCSC Part # | C1447794 |
| Packaging | Through Hole,D3.6xL13.7mm |
| Customer # | |
| Key Attributes | RES 15MΩ ±5% 1.2W Through Hole,D3.6xL13.7mm |
| Datasheet | VISHAY RNX05015M0JKEL |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 15MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 15MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2055 | $ 10.21 |
| 200+ | $ 3.9498 | $ 789.96 |
| 500+ | $ 3.8109 | $ 1905.45 |
| 1,000+ | $ 3.743 | $ 3743.00 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 15MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 15MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+225℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNX05015M0FKLB | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 10.2055 | ||
| RNX05015M0GNRC | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05015M0GNR6 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 | ||
| RNX05015M0GNEB | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 5.7958 |

