LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2700GSBSL product image
Images for reference only

VISHAY RLR05C2700GSBSL

Manufacturer
MPN
RLR05C2700GSBSL
LCSC Part #
C1446685
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 270Ω ±2% 0.125W Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C2700GSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8648$ 3.86
200+$ 1.496$ 299.20
500+$ 1.4433$ 721.65
1,000+$ 1.417$ 1417.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance270Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2700GMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C2700GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.2823
RLR05C2700GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C2700GMRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C2700GSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2700GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2700GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C2700GSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C2700GPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C2700GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.5124
RLR05C2700GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0351