VISHAY RNC60H5490FSB14
| Manufacturer | |
| MPN | RNC60H5490FSB14 |
| LCSC Part # | C1446448 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 549Ω ±1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H5490FSB14 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7547 | $ 3.75 |
| 200+ | $ 1.4542 | $ 290.84 |
| 500+ | $ 1.403 | $ 701.50 |
| 1,000+ | $ 1.3767 | $ 1376.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H5490FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H5490FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H5490FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| ERC55549R00FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| ERC55549R00FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.0183 | ||
| RNC60H5490FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| ERC55549R00FHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| RNC60H5490FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60J5490FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9685 | ||
| RNC60K5490FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| ERC55549R00FKEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.4207 | ||
| ERC55549R00FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1752 | ||
| RNC60J5490FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.2164 | ||
| RNC60H5490BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| ERC55549R00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 |

