LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1500FSB14 product image
Images for reference only

VISHAY RNC60H1500FSB14

Manufacturer
MPN
RNC60H1500FSB14
LCSC Part #
C1446034
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 150Ω ±1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H1500FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7547$ 3.75
200+$ 1.4542$ 290.84
500+$ 1.403$ 701.50
1,000+$ 1.3767$ 1376.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance150Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1500FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNR60H1500FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNR60H1500FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 5.1043
RNC60H1500FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1500FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1500FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNR60H1500FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.9798
RNR60H1500FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.8531
RNC60H1500FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1500FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H1500FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55150R00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC55150R00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1500FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55150R00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H1500FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1500DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1500DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
RNC60H1500DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H1500DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216