VISHAY PTF65100K00FZBF
| Manufacturer | |
| MPN | PTF65100K00FZBF |
| LCSC Part # | C1445532 |
| Packaging | Through Hole,D3.7xL9.5mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 0.25W Through Hole,D3.7xL9.5mm |
| Datasheet | VISHAY PTF65100K00FZBF |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3816 | $ 2.38 |
| 200+ | $ 0.923 | $ 184.60 |
| 500+ | $ 0.8906 | $ 445.30 |
| 1,000+ | $ 0.8737 | $ 873.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTF65100K00FZR6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.5773 | ||
| PTF65100K00FZEB | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.5773 | ||
| PTF65100K00DZBF | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.3816 | ||
| PTF65100K00FXBF | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.3816 | ||
| PTF65100K00FYR6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.5248 | ||
| PTF65100K00FYEB | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.5248 | ||
| PTF65100K00FYBF | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.482 | ||
| PTF65100K00BZR6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.8814 | ||
| PTF65100K00BZBF | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.482 | ||
| PTF65100K00BZEB | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.9148 | ||
| PTF65100K00AZBF | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.3816 | ||
| PTF65100K00AZR6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 1.1685 | ||
| PTF65100K00AZEB | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 1.1685 |

