LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H5492FRB14 product image
Images for reference only

VISHAY RNC50H5492FRB14

Manufacturer
MPN
RNC50H5492FRB14
LCSC Part #
C1445297
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 54.9kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H5492FRB14
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance54.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃