YAGEO AC1206FR-07121RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1206FR-07121RL |
| LCSC Part # | C144518 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 250mW 1206 |
| Datasheet | YAGEO AC1206FR-07121RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0102 | $ 1.02 |
| 1,000+ | $ 0.0089 | $ 8.90 |
| 5,000+ | $ 0.0081 | $ 40.50 |
| 10,000+ | $ 0.0076 | $ 76.00 |
| 50,000+ | $ 0.0073 | $ 365.00 |
| 100,000+ | $ 0.007 | $ 700.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 121Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C144518 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRD07121RL | YAGEO | 1206 | 5,020 | $ 0.0515 | ||
| RC1206FR-07121RL | YAGEO | 1206 | 0 | $ 0.0039 | ||
| AA1206FR-07121RL | YAGEO | 1206 | 0 | $ 0.023 | ||
| AF1206FR-07121RL | YAGEO | 1206 | 0 | $ 0.0497 | ||
| RC1206FR-13121RL | YAGEO | 1206 | 0 | $ 0.0188 | ||
| RC1206FR-07121RP | YAGEO | 1206 | 0 | $ 0.0445 | ||
| AC1206FR-7W121RL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| RE1206FRE07121RL | YAGEO | 1206 | 0 | $ 0.0096 | ||
| RT1206FRD07121RL | YAGEO | 1206 | 0 | $ 0.0148 | ||
| RC1206FR-7W121RL | YAGEO | 1206 | 0 | $ 0.0709 | ||
| AT1206DRE07121RL | YAGEO | 1206 | 0 | $ 0.1949 | ||
| RE1206DRE07121RL | YAGEO | 1206 | 0 | $ 0.0238 |



