VISHAY RNC50J4001DSB14
| Manufacturer | |
| MPN | RNC50J4001DSB14 |
| LCSC Part # | C1444818 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 4kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50J4001DSB14 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6226 | $ 3.62 |
| 200+ | $ 1.4031 | $ 280.62 |
| 500+ | $ 1.3537 | $ 676.85 |
| 1,000+ | $ 1.329 | $ 1329.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J4001BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.4962 | ||
| RNC50J4001BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J4001BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50H4001BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.902 | ||
| RNC50H4001BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50H4001BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50H4001BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50H4001BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 |

