LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C8660FRBSL product image
Images for reference only

VISHAY RLR20C8660FRBSL

Manufacturer
MPN
RLR20C8660FRBSL
LCSC Part #
C1444345
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 866Ω ±1% 0.5W Through Hole,D3.5xL9.5mm
DatasheetVISHAY RLR20C8660FRBSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9408$ 2.94
200+$ 1.1395$ 227.90
500+$ 1.0992$ 549.60
1,000+$ 1.079$ 1079.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance866Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C8660FRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C8660FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C8660FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
RLR20C8660FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C8660FSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C8660FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C8660FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL20866R00FKEA500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL20866R00FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876